L-com CSM25MM-2.5

Cable Assembly Data 0.76m 26AWG D-Subminiature to D-Subminiature 25 to 25 POS M-M Crimp-Crimp
$ 48.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSM25MM-2.5.

IHS

Technical Drawing1 page13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com CSM25MM-2.5 provided by its distributors.

Cable Assembly Data 0.76m 26AWG D-Subminiature to D-Subminiature 25 to 25 POS M-M Crimp-Crimp
ECONOMY MOLDED D-SUB CABLE, DB25 MALE, MALE, 2.5FT
CABLE DB25M/M MOLDED 25 D-SUB CABLING
CABLE ASSY, DB25 PLUG-PLUG, 2.5';
Cable Assy, Db25 Plug-Plug, 2.5 ; Connector Type A:D Sub 25 Position Plug; Connector Type B:D Sub 25 Position Plug; Cable Length - Imperial:2.5Ft; Cable Length - Metric:762Mm; Jacket Color:Gray; Product Range:Csm25Mm Series Rohs Compliant: Yes |L-Com CSM25MM-2.5
L-com's CSM family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD