L-com CSM25MF-2.5

Cable Assembly Data 0.76m 26AWG D-Subminiature to D-Subminiature 25 to 25 POS M-F Crimp-Crimp
$ 35.401
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSM25MF-2.5.

Farnell

Datasheet1 page13 years ago

Inventory History

3 month trend:
+12.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CSM25MF-2.5 provided by its distributors.

Cable Assembly Data 0.76m 26AWG D-Subminiature to D-Subminiature 25 to 25 POS M-F Crimp-Crimp
ECONOMY MOLDED D-SUB CABLE, DB25 MALE /FEMALE, 2.5 FT
CABLE ASSY, 25P D SUB PLUG-RCPT, 762MM;
CABLE DB25M/F MOLDED 2.5 D-SUB CABLING
COMP CABLE, D SUB 25P PLUG-RCPT, 2.5FT; Connector Type A:D Sub 25 Position Plug; Connector Type B:D Sub 25 Position Receptacle; Cable Length - Imperial:2.5ft; Cable Length - Metric:760mm; Jacket Color:Gray RoHS Compliant: Yes
L-com's CSM family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSM25MF2.5