L-com CS2N9MM-5

Cable Assembly PVC 1.52m 26AWG 9 POS D-Sub to 9 POS D-Sub M-M
$ 52.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CS2N9MM-5.

RS (Formerly Allied Electronics)

Technical Drawing1 page13 years ago
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-17.65%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CS2N9MM-5 provided by its distributors.

Cable Assembly PVC 1.52m 26AWG 9 POS D-Sub to 9 POS D-Sub M-M
CABLE, DB9 X2, 9 COND, 5FT., 26 AWG, LIGHT GRAY PVC JKT, UL STDS
CABLE DB9M/M DBL SHLD 5 D-SUBMINIATURE
CABLE ASSY, DB9 PLUG-PLUG, 5';
Cable Assy, Db9 Plug-Plug, 5 ; Connector Type A:D Sub 9 Position Plug; Connector Type B:D Sub 9 Position Plug; Cable Length - Imperial:5Ft; Cable Length - Metric:1.5M; Jacket Color:Light Gray; Product Range:Cs2N9Mm Series Rohs Compliant: Yes |L-Com CS2N9MM-5
L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS2N9MM5