L-com CS2N9MM-2.5

Cable Assembly PVC 0.76m 26AWG 9 POS D-Sub to 9 POS D-Sub M-M
$ 45.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CS2N9MM-2.5.

RS (Formerly Allied Electronics)

Technical Drawing1 page13 years ago
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-33.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Flat Cable 4Conductors 26AWG 0.051m Copper Gray/Red Edge 300V Bag
Flat Cable 8Conductors 26AWG 0.057m Topcoat Copper Gray/Red Edge 300V Bag
Flat Cable 4Conductors 26AWG 0.102m Copper Gray/Red Edge 300V Bag
TE Connectivity / Raychem44A0111-26-8
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6711 SL005
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1853 SL005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.038 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of L-com CS2N9MM-2.5 provided by its distributors.

Cable Assembly PVC 0.76m 26AWG 9 POS D-Sub to 9 POS D-Sub M-M
CABLE, DB9 X2, 9 COND, 2.5FT., 26 AWG, LIGHT GRAY PVC JKT, UL STDS
Molded D-Sub Cable Assembly DB9 Male - DB9 Male
CABLE DB9M/M DBL SHLD 2.5 D-SUB CABLING
CABLE ASSY, DB9 PLUG-PLUG, 2.5';
Cable Assy, Db9 Plug-Plug, 2.5 ; Connector Type A:D Sub 9 Position Plug; Connector Type B:D Sub 9 Position Plug; Cable Length - Imperial:2.5Ft; Cable Length - Metric:762Mm; Jacket Color:Light Gray; Product Range:Cs2N9Mm Series Rohs Compliant: Yes |L-Com CS2N9MM-2.5
L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD