L-com CS2N9MF-2.5

COMPUTER CABLE, DB9 M TO F, 0.76M, GREY; ; GREY; Connector Type A: D Sub 9 Position Plug; B: D
$ 32.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CS2N9MF-2.5.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-41.44%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Flat Cable 4Conductors 26AWG 0.051m Copper Gray/Red Edge 300V Bag
Flat Cable 3Conductors 26AWG 0.051m Copper Gray/Red Edge 300V Bag
Flat Cable 4Conductors 26AWG 0.102m Copper Gray/Red Edge 300V Bag
Wire And Cable, 50 Conductor(s), 26AWG, 300V, Communication Cable
IDC Flat Cable .050 50C ROUND 300' GRAY 26AWG STRANDED
TE Connectivity / Raychem44A0111-26-8
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of L-com CS2N9MF-2.5 provided by its distributors.

COMPUTER CABLE, DB9 M TO F, 0.76M, GREY;; GREY; Connector Type A:D Sub 9 Position Plug; B:D
Cable Assembly PVC 0.76m 26AWG 9 POS D-Sub to 9 POS D-Sub M-F
CABLE, DB9 X2, 9 COND, 2.5FT., 26 AWG, LIGHT GRAY PVC JKT, UL STDS
Cable Assembly, 9 Conductor(s), 26AWG, Communication Cable
Molded D-Sub Cable Assembly DB9 Female - DB9 Male
CABLE DB9M/F DBL SHLD 2.5 D-SUB CABLING
Computer Cable, Db9 M To F, 0.76M, Grey; Conector, Tipo A:Conector D-Sub Macho De 9 Posiciones; Conector, Tipo B:Receptáculo D-Sub De 9 Posiciones; Longitud Del Cable - Imperial:2.5Ft; Longitud Del Cable - Métrica:760Mm |L-Com CS2N9MF-2.5
L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS2N9MF-2.5.
  • CS2N9MF2.5