L-com CS2N15MF-2.5

Cable Assembly, 15 Conductor(s), 26AWG, Communication Cable
$ 47.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CS2N15MF-2.5.

IHS

Datasheet1 page12 years ago

Inventory History

3 month trend:
-80.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com CS2N15MF-2.5 provided by its distributors.

Cable Assembly, 15 Conductor(s), 26AWG, Communication Cable
PREMIUM MOLDED D-SUB CABLE, DB15 MALE/FEMALE, 2.5 FT
L-Com CS2N15MF-2.5 Cable Assembly
CABLE ASSY, DB15 PLUG-RCPT, 2.5';
Cable Assy, Db15 Plug-Rcpt, 2.5 ; Connector Type A:D Sub 15 Position Plug; Connector Type B:D Sub 15 Position Receptacle; Cable Length - Imperial:2.5Ft; Cable Length - Metric:762Mm; Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CS2N15MF-2.5
L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum Mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS2N15MF2.5