L-com CRMN9MF-2.5

Cable Assembly Data 0.762m 26AWG D-Subminiature to D-Subminiature 9 to 9 POS F-M Individual
$ 30.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CRMN9MF-2.5.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago
Datasheet2 pages21 years ago

Farnell

Inventory History

3 month trend:
-23.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tripp Lite P502-025 VGA High-Resolution RGB Coaxial Cable (HD15 M/M), 25 ft. (7.62 m)

Descriptions

Descriptions of L-com CRMN9MF-2.5 provided by its distributors.

Cable Assembly Data 0.762m 26AWG D-Subminiature to D-Subminiature 9 to 9 POS F-M Individual
CABLE ASSEMBLY, DB9 MALE, DB9 FEMALE,9 COND,2.5FT.,26 AWG, SHLD, LIGHT GRAY, UL STDS
COMPUTER CABLE, SERIAL, 0.76M, GREY; Connector Type A:D Sub 9 Position Plug; Connector Type B:D Sub 9 Position Receptacle; Cable Length - Imperial:2.5ft; Cable Length - Metric:760mm; Jacket Color:Gray; Product Range:CRMN
Computer Cable, Serial, 0.76M, Grey; Conector, Tipo A:Conector D-Sub Macho De 9 Posiciones; Conector, Tipo B:Receptáculo D-Sub De 9 Posiciones; Longitud Del Cable - Imperial:2.5Ft; Longitud Del Cable - Métrica:760Mm |L-Com CRMN9MF-2.5
L-com's exclusive CRMN family of D-sub cable assemblies feature connectors with threaded inserts. This allows either metal thumbscrews or female hex standoffs to be threaded securely to each connector resulting in more flexibility to interface to ports or panel mounting the cable directly without use of an adapter. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRMN9MF-2.5.
  • CRMN9MF2.5