L-com CRMN37MM-2.5

Reversible Hardware Molded D-Sub Cable DB37 Male / Male 2.5 ft
$ 80.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CRMN37MM-2.5.

RS (Formerly Allied Electronics)

Technical Drawing1 page12 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2014-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CRMN37MM-2.5 provided by its distributors.

Reversible Hardware Molded D-Sub Cable DB37 Male / Male 2.5 ft
CABLE ASSY, DB37 PLUG-PLUG, 2.5';
Cable Assy, Db37 Plug-Plug, 2.5 ; Connector Type A:D Sub 37 Position Plug; Connector Type B:D Sub 37 Position Plug; Cable Length - Imperial:2.5Ft; Cable Length - Metric:762Mm; Jacket Color:Light Gray; Product Range:Crmn37Mm Series Rohs Compliant: Yes |L-Com CRMN37MM-2.5
L-com's exclusive CRMN family of D-sub cable assemblies feature connectors with threaded inserts. This allows either metal thumbscrews or female hex standoffs to be threaded securely to each connector resulting in more flexibility to interface to ports or panel mounting the cable directly without use of an adapter. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD