L-com CRMN15MF-10

CABLE ASSY, 15P D-SUB PLUG-RCPT, 10FT; C; Connector Type A: D Sub 15 Position Plug; B: D
$ 51.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CRMN15MF-10.

IHS

Technical Drawing1 page12 years ago

Inventory History

3 month trend:
-64.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CRMN15MF-10 provided by its distributors.

CABLE ASSY, 15P D-SUB PLUG-RCPT, 10FT; C; Connector Type A:D Sub 15 Position Plug; B:D
Cable Assembly DB15 Male to DB15 Female Panel Mountable w/Female Hex Standoffs
REVERSIBLE HARDWARE MOLDED D-SUB CABLE, DB15 MALE / FEMALE, 10.0 F
CABLE DB15M/F RVS HDWARE D-SUB CABLING
L-com's exclusive CRMN family of D-sub cable assemblies feature connectors with threaded inserts. This allows either metal thumbscrews or female hex standoffs to be threaded securely to each connector resulting in more flexibility to interface to ports or panel mounting the cable directly without use of an adapter. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. In stock and ready to ship.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRMN15MF-10.
  • CRMN15MF10