L-com CPMS9MM-25

Cable Assembly, 9 Conductor(s), 20AWG, Communication Cable
$ 161.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CPMS9MM-25.

IHS

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2010-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CPMS9MM-25 provided by its distributors.

Cable Assembly, 9 Conductor(s), 20AWG, Communication Cable
Heavy Duty D-sub Cable DB9 Male / Male 25.0 ft
L-Com CPMS9MM-25 Cable Assembly
CABLE ASSY, DB9 PLUG-PLUG, 25';
CADB9M/M PWR 20 MOLD 25 D-SUB CABLING
Cable Assy, Db9 Plug-Plug, 25 ; Connector Type A:D Sub 9 Position Plug; Connector Type B:D Sub 9 Position Plug; Cable Length - Imperial:25Ft; Cable Length - Metric:7.6M; Jacket Color:-; Product Range:Cpms9Mm Series Rohs Compliant: Yes |L-Com CPMS9MM-25
L-com's new, ground breaking D-sub cables use 20 AWG conductors, the largest conductor most D-sub connectors can accommodate. This allows for maximum current throughput as well as an extremely durable assembly. Other key features include double shielding to prevent against data corrupting EMI/RFI, threaded inserts allowing the cable to be panel mounted directly without use of an adapter, and straight through wiring to accommodate most applications. Standard lengths range from 1 ft to 50 ft and custom lengths/ pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPMS9MM25