L-com CON-M124PM

M12 4 Position D Code Male Panel Mount Receptacle, Rear Mounting and Solder Style
$ 24.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CON-M124PM.

IHS

Technical Drawing1 page16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CON-M124PM provided by its distributors.

M12 4 Position D Code Male Panel Mount Receptacle, Rear Mounting and Solder Style
SENSOR CONN, M12, PLUG, 4POS, SOLDER;
Sensor Conn, M12, Plug, 4Pos, Solder; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. Of Positions:4 Positions; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |L-Com CON-M124PM
L-com offers a complete line of D-Coded 4 and 5 Position M12 connector solutions for enclosure, panel and PCB applications. These quality constructed M12 connectors provide years of trouble free use in the most trying applications. These M12 connectors are offered in both male and female versions and are rated to IP68. These connectors are designed for rear mounting.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD