L-com CON-M124PF

Conn M12 Circular SKT 4 POS ST Panel Mount 4 Terminal 1 Port Bag
$ 21.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CON-M124PF.

IHS

Technical Drawing1 page16 years ago

Inventory History

3 month trend:
-16.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CON-M124PF provided by its distributors.

Conn M12 Circular SKT 4 POS ST Panel Mount 4 Terminal 1 Port Bag
M12 4 Position D Code Female Panel Mount ReceptacleRear Mounting and Solder St- | L-com CON-M124PF
M12 4 PIN PNL MNT FEMALE TELECOM/MODULAR
SENSOR CONN, M12, RCPT, 4POS, SOLDER;
Sensor Conn, M12, Rcpt, 4Pos, Solder; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Solder Socket; Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |L-Com CON-M124PF
L-com offers a complete line of D-Coded 4 and 5 Position M12 connector solutions for enclosure, panel and PCB applications. These quality constructed M12 connectors provide years of trouble free use in the most trying applications. These M12 connectors are offered in both male and female versions and are rated to IP68. These connectors are designed for rear mounting.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD