L-com CON-M124PCBF

M12 4 Position D Code Female PCB Mount Receptacle, Front Mounting and PCB Style
$ 4.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CON-M124PCBF.

IHS

Technical Drawing1 page16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-10-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com CON-M124PCBF provided by its distributors.

M12 4 Position D Code Female PCB Mount Receptacle, Front Mounting and PCB Style
M12 4 PIN PCB MNT FEMALE TELECOM/MODULAR
SENSOR CONN, M12, RCPT, 4POS, THT;
Sensor Conn, M12, Rcpt, 4Pos, Tht; Product Range:-; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:4 Positions; Sensor Contact Type:Pcb Socket; Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |L-Com CON-M124PCBF
L-com offers a complete line of D-Coded 4 and 5 Position M12 connector solutions for enclosure, panel and PCB applications. These quality constructed M12 connectors provide years of trouble free use in the most trying applications. These M12 connectors are offered in both male and female versions and are rated to IP68.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD