L-com CN1394L-1

Type 1 (6 Position) IEEE 1394/Firewire Connector
$ 32.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CN1394L-1.

IHS

Technical Drawing1 page17 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CN1394L-1 provided by its distributors.

Type 1 (6 Position) IEEE 1394/Firewire Connector
Telecom and Datacom Connector
CONN 1394 W/LATCH TYPE1
FIREWIRE CONN, TYP-1 IEEE-1394, 6P, PLUG; No. of Contacts:6Contacts; Gender:Plug; Connector Type:Firewire IEEE-1394; Contact Termination Type:Solder; Product Range:-; Connector Mounting:Cable Mount; Contact Material:- RoHS Compliant: Yes
L-com's CN1394L-1 IEEE-1394 FireWire connector is a unique latching male connector that provides mechanical retention to mating connectors providing a secure connection. This latching FireWire connector is easy to un-mate by depressing the release mechanism and supports 400 Mbps speeds. L-com can manufacture custom cable assemblies using this IEEE-1394 FireWire connector with low minimum quantity requirements and short lead times. Or, do it yourself with easy to solder connectors. Order your IEEE-1394 FireWire connector now to receive same business day shipping!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN1394L1