L-com CMZ6-IBM

Cable Assembly, 9 Conductor(s), 26AWG, Communication Cable
$ 45.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CMZ6-IBM.

RS (Formerly Allied Electronics)

Technical Drawing1 page13 years ago
Datasheet1 page24 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2003-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CMZ6-IBM provided by its distributors.

Cable Assembly, 9 Conductor(s), 26AWG, Communication Cable
COMPUTER CABLE, MODEM, 6FT, GRAY; Connector Type A: D Sub 25 Position Plug; Connector Type B: D Sub 9 Position Receptacle; Cable Length - Imperial: 6ft; Cable Length - Metric: 1.8m; Jacket Color: Gray; Produ
Insure a reliable connection between your DCE serial device/modem and your PC's 9 pin serial port. Features 100% shielding, rugged molded backshells and gold plated contacts for the best conductivity. All stock ships same day.
Computer Cable, Modem, 6Ft, Gray; Conector, Tipo A:Conector D-Sub Macho De 25 Posiciones; Conector, Tipo B:Receptáculo D-Sub De 9 Posiciones; Longitud Del Cable - Imperial:6Ft; Longitud Del Cable - Métrica:1.8M; Jacket Color:Gris |L-Com CMZ6-IBM

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMZ6IBM