L-com CHD44MF-2.5

Deluxe Molded D-sub Cable Assembly, HD44 Male / Female, 2.5 Ft
$ 111.191
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CHD44MF-2.5.

RS (Formerly Allied Electronics)

Technical Drawing1 page12 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-13.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CHD44MF-2.5 provided by its distributors.

DELUXE MOLDED D-SUB CABLE ASSEMBLY, HD44 MALE / FEMALE, 2.5 FT
HD44M TO HD44F DATA CABLE ASSEMBLY, LENGTH 2.5 FEET
CABLE HD44M/F MOLDED 2.5 D-SUB CABLING
CABLE ASSY, HD DB44 PLUG-RCPT, 2.5';
Cable Assy, Hd Db44 Plug-Rcpt, 2.5 ; Connector Type A:Hd-44 Plug; Connector Type B:Hd-44 Receptacle; Cable Length - Imperial:2.5Ft; Cable Length - Metric:762Mm; Jacket Color:Light Gray; Product Range:Chd44Mf Series Rohs Compliant: Yes |L-Com CHD44MF-2.5
L-com's CHD44 family of hard to find high density D-sub cable assemblies offer solid performance at economical prices. Double shielded cable (copper braid plus aluminum mylar foil) provide maximum protection against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 24 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHD44MF2.5