L-com CHD26MF-5

Cable Assembly, HD26 Male to Female, Molded, 5 Ft.
$ 85.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CHD26MF-5.

IHS

Datasheet1 page12 years ago

Inventory History

3 month trend:
-87.44%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CHD26MF-5 provided by its distributors.

CABLE ASSEMBLY, HD26 MALE TO FEMALE, MOLDED, 5 FT.
Hd26M To Hd26F Data Cable Assembly
CABLE HD26M/F MOLDED 5 D-SUB CABLING
CABLE ASSY, HD DB26 PLUG-RCPT, 5';
Cable Assy, Hd Db26 Plug-Rcpt, 5 ; Connector Type A:Hd-26 Plug; Connector Type B:Hd-26 Receptacle; Cable Length - Imperial:5Ft; Cable Length - Metric:1.5M; Jacket Color:Light Gray; Product Range:Chd26Mf Series Rohs Compliant: Yes |L-Com CHD26MF-5
L-com's CHD26 family of hard to find high density D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHD26MF5