L-com CHD15MM-2.5

COMPUTER CABLE, SERIAL, 2.5FT, GREY; Con; Connector Type A: D Sub 15 Position Plug; B: D
$ 26.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CHD15MM-2.5.

IHS

Datasheet1 page12 years ago

Farnell

Inventory History

3 month trend:
-43.11%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CHD15MM-2.5 provided by its distributors.

COMPUTER CABLE, SERIAL, 2.5FT, GREY; Con; Connector Type A:D Sub 15 Position Plug; B:D
Cable Assembly, 15 Conductor(s), 26AWG, 300V, Communication Cable
DELUXE MOLDED HD15 CABLE, HD15 MALE / MALE, 2.5 FT
CABLE HD15M/M MOLDED 2.5 D-SUB CABLING
Computer Cable, Serial, 2.5Ft, Grey; Conector, Tipo A:Conector D-Sub Macho De 15 Posiciones; Conector, Tipo B:Conector D-Sub Macho De 15 Posiciones; Longitud Del Cable - Imperial:2.5Ft; Longitud Del Cable - Métrica:760Mm |L-Com CHD15MM-2.5
L-com's CHD15 family of hard to find high density D-sub HD15 cable assemblies offer solid performance at economical prices. These HD15 cable assemblies are fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHD15MM-2.5.