L-com CHD15MF-7.5

Cable Assembly Data Cable 2.28m 26AWG High Density D-Sub to High Density D-Sub 15 to 15 POS M-F
$ 45.411
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CHD15MF-7.5.

JRH Electronics

Datasheet1 page12 years ago

Inventory History

3 month trend:
-35.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CHD15MF-7.5 provided by its distributors.

Cable Assembly Data Cable 2.28m 26AWG High Density D-Sub to High Density D-Sub 15 to 15 POS M-F
CABLE ASSEMBLY, HD15 MALE TO FEMALE, MOLDED, 7.5 FT.
CABLE HD15M/F MOLDED 7.5 D-SUB CABLING
CABLE ASSY, HD DB15 PLUG-RCPT, 7.5';
Cable Assy, Hd Db15 Plug-Rcpt, 7.5 ; Connector Type A:Hd-15 Plug; Connector Type B:Hd-15 Receptacle; Cable Length - Imperial:7.5Ft; Cable Length - Metric:2.3M; Jacket Color:Light Gray; Product Range:Chd15Mf Series Rohs Compliant: Yes |L-Com CHD15MF-7.5
L-com's CHD15 family of hard to find high density D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHD15MF7.5