L-com CGHDMM-5

Cable Assembly Video 5m 28AWG 19 POS HDMI to 19 POS HDMI M-M Poly Bag
$ 47.185
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CGHDMM-5.

Electro Sonic

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com CGHDMM-5 provided by its distributors.

Cable Assembly Video 5m 28AWG 19 POS HDMI to 19 POS HDMI M-M Poly Bag
Cable Assy, Hdmi Plug-Plug, 16.4 ; Connector Type A:Hdmi Plug; Connector Type B:Hdmi Plug; Cable Length - Imperial:16.4Ft; Cable Length - Metric:5M; Jacket Color:Black; Product Range:Cghdmm Series Rohs Compliant: Yes |L-Com CGHDMM-5
L-com's CGHDMM series HDMI cable products offer a very cost effective way to support myriad HDMI applications. As an HDMI Adopter, L-com's HDMI cables are certified by HDMI Licensing LLC. to perform to the latest HDMI specification. These HDMI cables support HDMI Ethernet Channel, Audio Return Channel, 3D over HDMI, 4K video, and additional color spaces. Additional features include rugged over mold connectors, PVC jackets, and double shielding which protects your A/V signals from EMI/RFI. Available in seven off the shelf lengths, these cables are perfect for all your high speed HDMI applications. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGHDMM5