L-com CGHDMM-0.3

Cable Assembly UL 20276 0.3m HDMI to HDMI 19 to 19 POS M-M 28AWG
$ 19.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CGHDMM-0.3.

RS (Formerly Allied Electronics)

Technical Drawing1 page14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-05-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com CGHDMM-0.3 provided by its distributors.

Cable Assembly UL 20276 0.3m HDMI to HDMI 19 to 19 POS M-M 28AWG
Deluxe High Speed HDMI(R) Cable with EthernetMale/ Male 0.3 M-
Cable Assembly, 14 Conductor(s), 28AWG, Communication Cable
CABLE ASSY, HDMI PLUG-PLUG, 11.8";
CA HDMI M-M 0.3 METER VIDEO CABLING
Cable Assy, Hdmi Plug-Plug, 11.8"; Connector Type A:Hdmi Plug; Connector Type B:Hdmi Plug; Cable Length - Imperial:11.8"; Cable Length - Metric:300Mm; Jacket Color:Black; Product Range:Cghdmm Series Rohs Compliant: Yes |L-Com CGHDMM-0.3
L-com's CGHDMM series HDMI cable products offer a very cost effective way to support myriad HDMI applications. As an HDMI Adopter, L-com's HDMI cables are certified by HDMI Licensing LLC. to perform to the latest HDMI specification. These HDMI cables support HDMI Ethernet Channel, Audio Return Channel, 3D over HDMI, 4K video, and additional color spaces. Additional features include rugged over mold connectors, PVC jackets, and double shielding which protects your A/V signals from EMI/RFI. Available in seven off the shelf lengths, these cables are perfect for all your high speed HDMI applications. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGHDMM0.3