L-com CG-DRJ

IP67 RJ45 Feed-Through Cable Gland Two Way Type- | L-com CG-DRJ
$ 26.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CG-DRJ.

IHS

Technical Drawing1 page15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2010-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CG-DRJ provided by its distributors.

IP67 RJ45 Feed-Through Cable Gland Two Way Type- | L-com CG-DRJ
TWO WAY IP67 RJ45 CONNECTOR
电缆压盖, IP67, RJ45, 2 路;
Rectangular Adapter
CABLE GLAND, IP67, RJ45, 2 WAY; Thread Size:-; Cable Diameter Min:-; Cable Diameter Max:-; Cable Gland Material:-; Gland Colour:-; IP / NEMA Rating:IP67; Product Range:CG Series RoHS Compliant: Yes
L-com offers a versatile solution for running RJ45 (8x8) connections into enclosures and panels. The CG series feature rubber gaskets and grommets to keep moisture and dust out of your critical LAN connections. These cable glands can be used for wired LAN applications as well as WiFi wireless installations. The parts come unrated, Category 5e, Category 6 or Category 6a. Choose the right rating for your application. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD