L-com CG-C6A-FP

IP68 RJ45 CAT6A Rated Feed-through Cable; Cable Gland Panel Mount - One Way Type
$ 32.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CG-C6A-FP.

Electro Sonic

Technical Drawing2 pages9 years ago

Inventory History

3 month trend:
+7.43%

Descriptions

Descriptions of L-com CG-C6A-FP provided by its distributors.

IP68 RJ45 CAT6A RATED FEED-THROUGH CABLE; CABLE GLAND PANEL MOUNT - ONE WAY TYPE
ADAPTOR, RJ45 8POS JACK-RJ45 8 POS JACK; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes
L-com offers a versatile solution for running RJ45 connections into enclosures and panels. The CG-XX series feature EPDM rubber gaskets to keep moisture and dust out of your critical LAN connections. These cable glands can be used for wired LAN applications as well as WiFi wireless installations. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD