L-com CCS316-7.5

RG316 Coaxial Cable, SMA Male / Male, 7.5 ft
$ 44.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CCS316-7.5.

IHS

Datasheet1 page15 years ago

Electro Sonic

Inventory History

3 month trend:
-40.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CCS316-7.5 provided by its distributors.

RG316 Coaxial Cable, SMA Male / Male, 7.5 ft
CABLE ASSY, SMA PLUG-PLUG, 7.5 ; Cable Length - Imperial:7.5ft; Cable Length - Metric:2.3m; Coaxial Cable Type:RG316/U; Connector Type A:SMA Plug; Connector Type B:SMA Plug; Impedance:50ohm; Jacket Color:Brown RoHS Compliant: Yes
If your application requires high temperature operation then these 200 degree C cables are right for you. Terminated with crimp style SMA male connectors for a durable, impedance match coaxial cable assembly. Gold plated contacts are utilized to minimize insertion loss. In addition RG316/U coaxial cable features a stranded center conductor and an extruded FEP jacket for enhanced flexibility. In order to meet your immediate needs we stock these cables in 10 handy standard lengths.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD