L-com CCR2MM-3

L-Com, 2 Line Audio RCA Cable, RCA Male to Male, 3.0 ft
$ 25.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CCR2MM-3.

ShowMeCables

Technical Drawing1 page13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CCR2MM-3 provided by its distributors.

L-Com, 2 Line Audio RCA Cable, RCA Male to Male, 3.0 ft
Dual RCA Cable Assembly
CA AUDIO DUAL RCA M/M 3'
Wire And Cable
CABLE ASSY, 2X RCA PHONO PLUG-PLUG, 3 ; Cable Length - Imperial:3ft; Cable Length - Metric:914.4mm; Coaxial Cable Type:High Flex; Connector Type A:2x Phono (RCA) Plug; Connector Type B:2x Phono (RCA) Plug; Impedance:75ohm RoHS Compliant: Yes
These premium quality dual 75 Ohm RCA coaxial cable assemblies offer the best in audio signal transmission. Color coded in red and white to easily identify left and right audio channels. Gold plated center contacts minimize signal loss and molded strain reliefs protect against damage caused by flexure. We stock these high quality audio cables in 6 lengths from 2 to 25 ft.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCR2MM3