Cable Assy, 4P Mini Din Plug-Plug, 50 ; Connector Type A:Mini Din 4 Position Plug; Connector Type B:Mini Din 4 Position Plug; Cable Length - Imperial:50Ft; Cable Length - Metric:15.2M; Jacket Color:Black Rohs Compliant: Yes |L-Com CCD234MM-50
These high quality S-Video cable assemblies utilize dual 75 Ohm coaxial cables for unmatched video signal transmission. The molded strain relief Mini Din 4 male connectors with gold plated contacts assure distortion free performance. We typically carry these exceptional quality cable assemblies in stock in 10 handy lengths from 1 to 50 ft.