Cable Assy, 4P Mini Din Plug-Plug, 30 ; Connector Type A:Mini Din 4 Position Plug; Connector Type B:Mini Din 4 Position Plug; Cable Length - Imperial:30Ft; Cable Length - Metric:9.1M; Jacket Color:Black; Product Range:Ccd234Mm Seriesrohs Compliant: Yes |L-Com CCD234MM-30
These high quality S-Video cable assemblies utilize dual 75 Ohm coaxial cables for unmatched video signal transmission. The molded strain relief Mini Din 4 male connectors with gold plated contacts assure distortion free performance. We typically carry these exceptional quality cable assemblies in stock in 10 handy lengths from 1 to 50 ft.