L-com CCD234MM-2

Cable Assembly Video 0.61m 4 POS Circular DIN to 4 POS Circular DIN M-M
$ 18.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CCD234MM-2.

ShowMeCables

Technical Drawing1 page6 years ago

IHS

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CCD234MM-2 provided by its distributors.

Cable Assembly Video 0.61m 4 POS Circular DIN to 4 POS Circular DIN M-M
CABLE ASSEMBLY, MINI-DIN X2, 4 COND S-VIDEO CBL, 2FT., UL STDS
Cable Assy, 4P Mini Din Plug-Plug, 2 ; Connector Type A:Mini Din 4 Position Plug; Connector Type B:Mini Din 4 Position Plug; Cable Length - Imperial:2Ft; Cable Length - Metric:609.6Mm; Jacket Color:Black Rohs Compliant: Yes |L-Com CCD234MM-2
These high quality S-Video cable assemblies utilize dual 75 Ohm coaxial cables for unmatched video signal transmission. The molded strain relief Mini Din 4 male connectors with gold plated contacts assure distortion free performance. We typically carry these exceptional quality cable assemblies in stock in 10 handy lengths from 1 to 50 ft.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCD234MM2