L-com CCD234MF-5

Cable Assembly, Mini-din X2, 4 Cond S-video Cbl, 5FT., Ul Stds
$ 20.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CCD234MF-5.

ShowMeCables

Technical Drawing1 page6 years ago

IHS

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CCD234MF-5 provided by its distributors.

CABLE ASSEMBLY, MINI-DIN X2, 4 COND S-VIDEO CBL, 5FT., UL STDS
L-com Molded S-Video Cable - Male to Female-5 FT
Cable Assy, 4P Mini-Din Plug-Rcpt, 5 ; Connector Type A:Mini-Din Plug, 4 Way, (S-Vhs); Connector Type B:Mini-Din Socket, 4 Way, (S-Vhs); Cable Length - Imperial:5Ft; Cable Length - Metric:1.5M; Jacket Color:Black Rohs Compliant: Yes |L-Com CCD234MF-5
These high quality S-Video cable assemblies utilize dual 75 Ohm coaxial cables for unmatched video signal transmission. The molded strain relief Mini Din 4 connectors with gold plated contacts assure distortion free performance. We typically carry these exceptional quality cable assemblies in stock in 7 handy lengths from 1 to 20 ft.

Images

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCD234MF5