L-com CCD234MF-20

Cable Assembly, Mini-din X2, 4 Cond S-video Cbl, 20FT., Ul Stds
$ 40.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CCD234MF-20.

ShowMeCables

Technical Drawing1 page6 years ago

IHS

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CCD234MF-20 provided by its distributors.

CABLE ASSEMBLY, MINI-DIN X2, 4 COND S-VIDEO CBL, 20FT., UL STDS
L-com Molded S-Video Cable, Male to Female-20 FT
Cable Assy, 4P Mini-Din Plug-Rcpt, 20 ; Connector Type A:Mini-Din Plug, 4 Way, (S-Vhs); Connector Type B:Mini-Din Socket, 4 Way, (S-Vhs); Cable Length - Imperial:20Ft; Cable Length - Metric:6.1M; Jacket Color:Black Rohs Compliant: Yes |L-Com CCD234MF-20
These high quality S-Video cable assemblies utilize dual 75 Ohm coaxial cables for unmatched video signal transmission. The molded strain relief Mini Din 4 connectors with gold plated contacts assure distortion free performance. We typically carry these exceptional quality cable assemblies in stock in 7 handy lengths from 1 to 20 ft.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCD234MF20