L-com CC59A-RR-1

L-Com RG59A Coaxial Cable, RCA Male to Male, 1.0 ft
$ 11.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CC59A-RR-1.

ShowMeCables

Technical Drawing1 page13 years ago

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CC59A-RR-1 provided by its distributors.

L-Com RG59A Coaxial Cable, RCA Male to Male, 1.0 ft
Cable Assembly Coaxial 0.305m RCA to RCA M-M
Cable Assembly, 1 Conductor(s), 22AWG, Communication Cable
CABLE ASSY, RCA PHONO PLUG-PLUG, 1';
CABLE ASSY, RCA PHONO PLUG-PLUG, 1 ; Cable Length - Imperial:1ft; Cable Length - Metric:304.8mm; Coaxial Cable Type:RG59A/U; Connector Type A:Phono (RCA) Plug; Connector Type B:Phono (RCA) Plug; Impedance:75ohm; Jacket Color:Black RoHS Compliant: Yes
This series of high quality 75 Ohm RG59A/U cable assemblies is ideal for applications where optimum audio or video signal transmission is needed. Our RCA connectors feature machined gold plated center contacts for minimal signal loss. In addition our molded strain relief provides superior durability. We offer this series in 5 standard lengths from 1 to 12 feet, typically stocked and ready for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD