L-com CC58C-1HR

Cable Assembly Coaxial BNC to BNC M-M Individual
$ 19.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CC58C-1HR.

IHS

Technical Drawing1 page13 years ago

Inventory History

3 month trend:
+83.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of L-com CC58C-1HR provided by its distributors.

Cable Assembly Coaxial BNC to BNC M-M Individual
CA BNCM /BNCM RA RG58C/U COAXIAL CABLING | L-com CC58C-1HR
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY, BNC R/A PLUG-BNC PLUG, 304.8MM;
电缆组件, BNC 直角型 公-BNC 公, 304.8MM;
CBL ASSY, BNC R A PLUG-BNC PLUG, 1FT; Cable Length - Imperial:1ft; Cable Length - Metric:304.8mm; Coaxial Cable Type:RG58C/U; Connector Type A:BNC Right Angle Plug; Connector Type B:BNC Plug; Impedance:50ohm; Jacket Color:Black RoHS Compliant: Yes
In applications where the normal RG58C/U assembly with two straight BNC connectors will not work we offer a series of assemblies that utilize a right angle BNC connector on one end. This box style right angle connector allows coupling in tight fit areas with little room. We offer these highly popular coaxial cable assemblies with molded strain reliefs for maximum durability. All our RG58C/U series BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. Typically stocked in 9 standard lengths from 1 to 10 ft ready for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC58C1HR