L-com CC58C-1.5

Cable Assembly Coaxial 0.46m 20AWG BNC to BNC M-M Individual
$ 16.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CC58C-1.5.

Farnell

Datasheet1 page10 years ago

Inventory History

3 month trend:
+44.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CC58C-1.5 provided by its distributors.

Cable Assembly Coaxial 0.46m 20AWG BNC to BNC M-M Individual
CA BNC M/BNC M RG58C/U 1. COAXIAL CABLING
CA BNC M/BNC M RG58C/U 1.5 | L-com CC58C-1.5
RF CABLE, BNC PLUG-BNC PLUG, 1.5FT; Cable Length - Imperial:1.5ft; Cable Length - Metric:457.2mm; Coaxial Cable Type:RG58C/U; Connector Type A:BNC Plug; Connector Type B:BNC Plug; Impedance:50ohm; Jacket Color:Black RoHS Compliant: Yes
When you need a well built, durable RG58C/U cable assembly with BNC male connectors and you need it now we have your cable assembly in stock. We offer these highly popular coaxial cable assemblies with molded strain reliefs for maximum durability. In addition, our BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. We typically stock these cables in a multiple of standard lengths from .5 ft to 200 ft. We are sure to have just the length you are looking for ready for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC58C-1.5.
  • CC58C1.5