L-com CC223B-2.5

Cable Assembly Coaxial 19AWG BNC to BNC M-M
$ 46.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CC223B-2.5.

IHS

Technical Drawing1 page12 years ago

Inventory History

3 month trend:
-80.00%

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CC223B-2.5 provided by its distributors.

Cable Assembly Coaxial 19AWG BNC to BNC M-M
RG223 Coaxial CableBNC Male/Male 2.5 ft- | L-com CC223B-2.5
Cable Assembly, 1 Conductor(s)
CBL ASSY, BNC PLUG-PLUG, 762MM;
CBL ASSY, BNC PLUG-PLUG, 2.5FT; Cable Length - Imperial:2.5ft; Cable Length - Metric:762mm; Coaxial Cable Type:RG223/U; Connector Type A:BNC Plug; Connector Type B:BNC Plug; Impedance:50ohm; Jacket Color:Black RoHS Compliant: Yes
These RG223/U cable assemblies offer both the shielding benefits of double shielding and the low loss advantages of a solid center conductor all in one high performance cable assembly. Terminated with industry standard crimp style BNC connectors and heat shrink strain reliefs for a durable assembly that will provide long service life and trouble free performance. We typically stock these popular coaxial assemblies in 8 standard lengths ready for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD