L-com CC174SB-2.5

Cable Assembly Coaxial BNC to SMA PL-PL Individual
$ 32.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CC174SB-2.5.

RS (Formerly Allied Electronics)

Technical Drawing1 page13 years ago

Inventory History

3 month trend:
-84.53%

Supply Chain

Introduction Date2012-11-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CC174SB-2.5 provided by its distributors.

Cable Assembly Coaxial BNC to SMA PL-PL Individual
RG174 COAXIAL CABLESMA MALE / BNC MALE2.5 FT-
CA SMA M /BNC M RG174/U 2.5 COAXIAL CABLING
Cable Assembly, 1 Conductor(s)
CBL ASSY, BNC PLUG-SMA PLUG, 762MM;
CBL ASSY, BNC PLUG-SMA PLUG, 2.5FT; Cable Length - Imperial:2.5ft; Cable Length - Metric:762mm; Coaxial Cable Type:RG174/U; Connector Type A:BNC Plug; Connector Type B:SMA Plug; Impedance:50ohm; Jacket Color:Black RoHS Compliant: Yes
L-com now offers 50 Ohm, SMA RG174/U coaxial cable assemblies with rugged molded strain relief boots that protect against severe cable bends at the cable/connector egress point. This new L-com exclusive RG174/U molded boot design is a hard to find feature that most coaxial cable manufacturers do not offer. This series employs an SMA connector on one end and a BNC connector on the other end. Additionally, L-com stocks 7 standard lengths from .5 to 10 ft ready for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC174SB2.5