L-com CC174-7.5

Coaxial Cable, Molded Strain Relief, RG174/U, Bnc Male / Male, Stright, 50 Ohm
$ 21.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CC174-7.5.

RS (Formerly Allied Electronics)

Technical Drawing1 page13 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
-41.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com CC174-7.5 provided by its distributors.

COAXIAL CABLE, MOLDED STRAIN RELIEF, RG174/U, BNC MALE / MALE, STRIGHT, 50 OHM
Cable Assembly Coaxial 2.28m 26AWG BNC to BNC PL-PL Bag
CBL ASSY, BNC PLUG-PLUG, 7.5FT; Cable Length - Imperial:7.5ft; Cable Length - Metric:2.28m; Coaxial Cable Type:RG174/U; Connector Type A:BNC Plug; Connector Type B:BNC Plug; Impedance:50ohm; Jacket Color:Black RoHS Compliant: Yes
These versatile 50 Ohm BNC plug coaxial cable assemblies feature fully molded strain reliefs and nickel plated bodies for a cable assembly that can withstand harsh conditions. Gold plated center contacts help minimize attenuation and provide corrosion resistance. These cable assemblies are stocked in 12 standard lengths from 1 to 25 feet to satisfy your immediate needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD