L-com CC174-4HR2

Cable Assembly RG174/U 1.22m 26AWG BNC to BNC PL-PL Bag
$ 28.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CC174-4HR2.

RS (Formerly Allied Electronics)

Technical Drawing1 page13 years ago

IHS

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of L-com CC174-4HR2 provided by its distributors.

Cable Assembly RG174/U 1.22m 26AWG BNC to BNC PL-PL Bag
RG174 Coaxial CableBNC 90o Male / 90o Male4.0 ft-
CBL ASSY, BNC R/A PLUG-BNC R/A PLUG;
CA BNC M RA/BNCM RA RG174/U 4'
CBL ASSY, BNC R A PLUG-BNC R A PLUG 4FT; Cable Length - Imperial:4ft; Cable Length - Metric:1.21m; Coaxial Cable Type:RG174/U; Connector Type A:BNC Right Angle Plug; Connector Type B:BNC Right Angle Plug; Impedance:50ohm RoHS Compliant: Yes
These versatile 50 Ohm BNC plug coaxial cable assemblies feature fully molded strain reliefs and nickel plated bodies for a cable assembly that can withstand harsh conditions. Gold plated center contacts help minimize attenuation and provide corrosion resistance. The box design 90 degree connectors provide an angled connection for tight fit applications. These cable assemblies are stocked in 10 standard lengths from .5 to 10 feet to satisfy your immediate needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD