CBL ASSY, BNC R A PLUG-BNC R A PLUG 2FT; Cable Length - Imperial:2ft; Cable Length - Metric:609.6mm; Coaxial Cable Type:RG174/U; Connector Type A:BNC Right Angle Plug; Connector Type B:BNC Right Angle Plug; Impedance:50ohm RoHS Compliant: Yes
These versatile 50 Ohm BNC plug coaxial cable assemblies feature fully molded strain reliefs and nickel plated bodies for a cable assembly that can withstand harsh conditions. Gold plated center contacts help minimize attenuation and provide corrosion resistance. The box design 90 degree connectors provide an angled connection for tight fit applications. These cable assemblies are stocked in 10 standard lengths from .5 to 10 feet to satisfy your immediate needs.