L-com CBS-WRK-32

CBS Series Commercial Grade Caster Base for WRK Racks - 32 Inch Depth
$ 348.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CBS-WRK-32.

ShowMeCables

Datasheet4 pages11 years ago

Descriptions

Descriptions of L-com CBS-WRK-32 provided by its distributors.

CBS Series Commercial Grade Caster Base for WRK Racks - 32 Inch Depth
ENCLOSURE BASE, CASTER, 20.97"X29.34"X4"; Base Type:Caster Base; Base Material:Steel; Base Color:Black; For Use With:Middle Atlantic 27" Depth WRK Series Racks; External Depth - Metric:745.24mm; External Width - Metric:532.64mm RoHS Compliant: NA
If you need to move a rack enclosure around the WRK Series Caster Base is the perfect option to install. With a 1300 lb capacity, this caster base allows you to easily roll the enclosure into place while only adding 3/4" to the overall height. Preinstalled heavy-duty 3" non-locking casters save you time completing your project early.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD