L-com CAXLR2XLR-15

XLR Pro Audio Cable AssemblyXLR Male XLR Female15.0 ft- | L-com CAXLR2XLR-15
$ 95.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAXLR2XLR-15.

ShowMeCables

Technical Drawing1 page16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CAXLR2XLR-15 provided by its distributors.

XLR Pro Audio Cable AssemblyXLR Male XLR Female15.0 ft- | L-com CAXLR2XLR-15
Cable Assembly, 3 Conductor(s), 24AWG, Communication Cable
CABLE ASSY, 3P XLR PLUG-RCPT, 15';
Cable Assy, 3P Xlr Plug-Rcpt, 15 ; Connector Type A:Xlr Plug, 3 Way; Connector Type B:Xlr Socket, 3 Way; Cable Length - Imperial:15Ft; Cable Length - Metric:4.6M; Jacket Color:Black; Product Range:Caxlr2Xlr Series Rohs Compliant: Yes |L-Com CAXLR2XLR-15
L-com now offers a series of 3 pin XLR audio cables for use in professional audio applications including microphone patching. Our quality constructed XLR cables feature 24 AWG cable to ensure the highest quality audio experience. Contact us today with your custom length and connector requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAXLR2XLR15