L-com CAUBLKAA-075M

Black Premium USB Cable Type A A Cable0.75m- | L-com CAUBLKAA-075M
$ 10.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAUBLKAA-075M.

RS (Formerly Allied Electronics)

Technical Drawing1 page12 years ago

Inventory History

3 month trend:
-44.00%

Supply Chain

Introduction Date2013-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CAUBLKAA-075M provided by its distributors.

Black Premium USB Cable Type A A Cable0.75m- | L-com CAUBLKAA-075M
Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication Cable
CABLE ASSY, 2.0, A PLUG-A PLUG, 29.5";
CBLUSB A/A BLK 0.75M USB CABLING
Cable Assy, 2.0, A Plug-A Plug, 29.5"; Connector To Connector:Type A Plug To Type A Plug; Cable Length - Metric:750Mm; Cable Length - Imperial:29.5"; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com CAUBLKAA-075M
Highest quality USB cables utilize revision 2.0 compliant bulk cable. Standard USB applications require cable assemblies with A-B connectors (see CAUBLKAB series). L-com offers A-A cable assemblies due to frequent customer requests. Quantity pricing available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD