L-com CAUALB-075M

USB Cable AssemblyLatching A / Standard B 0.75m- | L-com CAUALB-075M
$ 21.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAUALB-075M.

ShowMeCables

Technical Drawing1 page6 years ago

IHS

Supply Chain

Introduction Date2012-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CAUALB-075M provided by its distributors.

USB Cable AssemblyLatching A / Standard B 0.75m- | L-com CAUALB-075M
Usb Cable, 2.0 A Plug-B Plug, 29.5"; Connector To Connector:Type A Plug To Type B Plug; Cable Length - Metric:750Mm; Cable Length - Imperial:29.5"; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com CAUALB-075M
These unique cable assemblies feature a latching Type A USB plug which provides lock down mating retention with any USB Type A jack and a standard Type B connector. Fully shielded and USB 2.0 compliant, this cable contains two 24 AWG power conductors and one 28 AWG pair for the data lines. Color is black. Please note latching Type B plugs are available as custom products but require a custom Type B jack.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD