L-com CAU31CFA-2M

Cable Assembly, 8 Conductor(s), 26, 32AWG, Communication Cable
$ 48.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAU31CFA-2M.

ShowMeCables

Technical Drawing1 page6 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2017-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CAU31CFA-2M provided by its distributors.

Cable Assembly, 8 Conductor(s), 26, 32AWG, Communication Cable
USB 3.0 Cables Type C female to Type A male 2M- | L-com CAU31CFA-2M
Cable Assy, 3.0, A Plug-C Rcpt, 6.6 ; Connector To Connector:Type A Plug To Type C Receptacle; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Usb Standard:Usb 3.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com CAU31CFA-2M
L-com's USB Type-C Cable Assemblies provide a quick and easy way to connect older peripheral devices to a new computer, or to connect new peripherals that use a USB Type-C connector to an older computer system. Our USB Type-C cable assemblies feature simple "plug & play" connections to hand held devices and other devices that utilize USB Type C ports. Twisted pair data lines help reduce crosstalk and allow for maximum cable flexibility. Other features of our USB Type-C cable assemblies include 30u gold-plated connectors for repeated mating cycles, double-shielded cable for superior EMI/RFI protection and fully molded connectors which provide excellent strain relief

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAU31CFA2M