USB CABLE, 3.0, TYPE C PLUG-PLUG/1.64FT; Connector to Connector:Type C Plug to Type C Plug; Cable Length - Metric:500mm; Cable Length - Imperial:1.64ft; USB Standard:USB 3.0; Jacket Color:Black; Electronic Marking:- RoHS Compliant: Yes
USB 3.0 Type C male straight to Type C male straight cable assembly. L-com's CAU31CC series of USB cables feature simple "plug & play" connections to hand held devices and other situations where a USB 3.0 Type C to USB 3.0 Type C connection is required. Twisted pair data lines help reduce crosstalk and allow for maximum cable flexibility