L-com CAU31CB-2M

Cable Assembly, 12 Conductor(s), 32AWG, Communication Cable
$ 62.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAU31CB-2M.

ShowMeCables

Technical Drawing1 page6 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2017-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CAU31CB-2M provided by its distributors.

Cable Assembly, 12 Conductor(s), 32AWG, Communication Cable
USB 3.0 Type C to Type B Straight Connection 2 Meter- | L-com CAU31CB-2M
L-com USB 3.0 Type C to Type B Cable-2 M
CABLE ASSY, 3.0, B PLUG-C PLUG, 6.6';
电缆组件, 3.0, B 公-C 公, 6.6';
Cable Assy, 3.0, B Plug-C Plug, 6.6 ; Connector To Connector:Type B Plug To Type C Plug; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Usb Standard:Usb 3.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com CAU31CB-2M
L-com's CAU31CB series of USB cables feature simple "plug & play" connections to hand held devices and other situations where a USB 3.0 Type C to USB 3.0 Type B connection is required. Twisted pair data lines help reduce crosstalk and allow for maximum cable flexibility

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAU31CB2M