L-com CAU31CA-03M

USB 3.0 Type C to A Straight Connection 0.3 Meter- | L-com CAU31CA-03M
$ 38.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAU31CA-03M.

ShowMeCables

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
-42.86%

Supply Chain

Introduction Date2017-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CAU31CA-03M provided by its distributors.

USB 3.0 Type C to A Straight Connection 0.3 Meter- | L-com CAU31CA-03M
Cable Assy, 3.0, A Plug-C Plug, 11.8"; Connector To Connector:Type A Plug To Type C Plug; Cable Length - Metric:300Mm; Cable Length - Imperial:11.8"; Usb Standard:Usb 3.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com CAU31CA-03M
L-com's CAU31CA series of USB cables feature simple "plug & play" connections to hand held devices and other situations where a USB 3.0 Type C to USB 3.0 Type A connection is required. Twisted pair data lines help reduce crosstalk and allow for maximum cable flexibility

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAU31CA03M