L-com CAU2CMICB-2M

Cable Assembly, 4 Conductor(s), 28AWG, Communication Cable
$ 42.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAU2CMICB-2M.

ShowMeCables

Technical Drawing1 page10 years ago

Supply Chain

Introduction Date2016-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CAU2CMICB-2M provided by its distributors.

Cable Assembly, 4 Conductor(s), 28AWG, Communication Cable
USB 2.0 Type C to Micro B Straight Connection 2 Meter- | L-com CAU2CMICB-2M
L-com USB 2.0 Type C to Micro B Cable-2 M
CBL ASSY, 2.0, MICRO B PLUG-C PLUG, 6.6';
Cbl Assy, 2.0, Micro B Plug-C Plug, 6.6 ; Connector To Connector:Type C Plug To Micro Type B Plug; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com CAU2CMICB-2M
L-com's CAU2CMICB series of USB cables feature simple "plug & play" connections to hand held devices and other situations where a USB 2.0 Type C to USB 2.0 Type Micro B connection is required. Twisted pair data lines help reduce crosstalk and allow for maximum cable flexibility

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAU2CMICB2M