L-com CAU2CMICB-05M

Cable Assembly, 4 Conductor(s), 28AWG, Communication Cable
$ 41.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAU2CMICB-05M.

ShowMeCables

Technical Drawing1 page10 years ago

Supply Chain

Introduction Date2016-04-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of L-com CAU2CMICB-05M provided by its distributors.

Cable Assembly, 4 Conductor(s), 28AWG, Communication Cable
USB 2.0 Type C to Micro B Straight Connection 0.5 Meter- | L-com CAU2CMICB-05M
L-com USB 2.0 Type C to Micro B Cable-0.5 M
CBL ASSY, 2.0, MICRO B PLUG-C PLUG/19.7";
CBL USB 2.0 TYPE C/MICB 0.5MTR
Cbl Assy, 2.0, Micro B Plug-C Plug/19.7"; Connector To Connector:Type C Plug To Micro Type B Plug; Cable Length - Metric:500Mm; Cable Length - Imperial:19.7"; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com CAU2CMICB-05M
L-com's CAU2CMICB series of USB cables feature simple "plug & play" connections to hand held devices and other situations where a USB 2.0 Type C to USB 2.0 Type Micro B connection is required. Twisted pair data lines help reduce crosstalk and allow for maximum cable flexibility

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAU2CMICB05M