L-com CAU2CC-05M

L-com USB 2.0 Type C to C Cable-0.5 M
$ 48.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAU2CC-05M.

ShowMeCables

Technical Drawing1 page10 years ago

Supply Chain

Introduction Date2016-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CAU2CC-05M provided by its distributors.

L-com USB 2.0 Type C to C Cable-0.5 M
CABLE ASSY, 2.0, C PLUG-C PLUG, 19.7";
USB 2.0 TYPE C TO C STRAIGHT CONNECTION 0.5 METER-
Cable Assy, 2.0, C Plug-C Plug, 19.7"; Connector To Connector:Type C Plug To Type C Plug; Cable Length - Metric:500Mm; Cable Length - Imperial:19.7"; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com CAU2CC-05M
L-com's CAU2CC series of USB cables feature simple "plug & play" connections to hand held devices and other situations where a USB 2.0 Type C to USB 2.0 Type C connection is required. Twisted pair data lines help reduce crosstalk and allow for maximum cable flexibility

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAU2CC05M