L-com CAU2CA-03M

Cable Assembly USB 0.3m USB 2.0 Type C to USB 2.0 Type A 24 to 4 POS M-M 28AWG
$ 25.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAU2CA-03M.

ShowMeCables

Technical Drawing1 page10 years ago

Inventory History

3 month trend:
+39.13%

Supply Chain

Introduction Date2016-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CAU2CA-03M provided by its distributors.

Cable Assembly USB 0.3m USB 2.0 Type C to USB 2.0 Type A 24 to 4 POS M-M 28AWG
Cable Assembly, 12 Conductor(s), 28AWG, Communication Cable
L-com USB 2.0 Type C to A Cable-0.3 M
CABLE ASSY, 2.0, A PLUG-C PLUG, 11.8";
USB 2.0 TYPE C TO A STRAIGHT CONNECTION 0.3 METER-
Cable Assy, 2.0, A Plug-C Plug, 11.8"; Connector To Connector:Type A Plug To Type C Plug; Cable Length - Metric:300Mm; Cable Length - Imperial:11.8"; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com CAU2CA-03M
L-com's CAU2CA series of USB cables feature simple "plug & play" connections to hand held devices and other situations where a USB 2.0 Type C to USB 2.0 Type A connection is required. Twisted pair data lines help reduce crosstalk and allow for maximum cable flexibility

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAU2CA03M